337-034-544-112

Heilind Number:EDA337-034-544-112
Manufacturer:EDAC
Manufacturer Number:337-034-544-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-112

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 34 positions, offering ample room for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures both reliability and visibility. The contact material, Copper Alloy, guarantees efficient power transmission, accommodating an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for secure and efficient board-to-board connections in your electronic applications.