337-034-544-158

Heilind Number:EDA337-034-544-158
Manufacturer:EDAC
Manufacturer Number:337-034-544-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless communication within electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees both reliability and safety. Its single-row design, boasting 34 positions, offers ample room for efficient data transfer. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is suitable for a wide array of environments. Its straight mount orientation simplifies installation, making it ideal for various PCB applications. Trust in this green-colored connector to deliver consistent performance, meeting the demands of modern electronic connectivity.