337-034-544-168

Heilind Number:EDA337-034-544-168
Manufacturer:EDAC
Manufacturer Number:337-034-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector is not only functional but visually appealing. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in any application. The single-row design with 34 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy mating with compatible PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Perfect for board-to-board connections, this connector is a crucial component for your electronic projects.