337-034-544-201

Heilind Number:EDA337-034-544-201
Manufacturer:EDAC
Manufacturer Number:337-034-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers exceptional functionality, with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation. With two rows of copper alloy contacts, it provides efficient signal transmission across 34 positions, all with a pitch of .156 inches. Designed for seamless integration, its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component.