337-034-544-202

Heilind Number:EDA337-034-544-202
Manufacturer:EDAC
Manufacturer Number:337-034-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-202

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color, this connector offers durable performance with a 3A amperage rating, making it ideal for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable conductivity and longevity. With two rows and 34 positions, it provides ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for use in diverse environments. Elevate your connection solutions with this essential component.