337-034-544-203

Heilind Number:EDA337-034-544-203
Manufacturer:EDAC
Manufacturer Number:337-034-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-203

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Boasting a vibrant green color, this connector not only offers a visually appealing touch but also delivers high performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in various operating environments, with a wide temperature range of -40 to 105 °C. Featuring 34 positions and a pitch of .156 inches, it facilitates efficient signal transmission. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with this essential component.