337-034-544-204

Heilind Number:EDA337-034-544-204
Manufacturer:EDAC
Manufacturer Number:337-034-544-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-204

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed with a green housing made of UL 94V-0 Thermoplastic Polyester, it offers reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it provides secure and efficient board-to-board connections. Featuring 34 positions, this connector ensures seamless integration in your PCB assemblies. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for different applications. Upgrade your system's connectivity with this essential component.