337-034-544-207

Heilind Number:EDA337-034-544-207
Manufacturer:EDAC
Manufacturer Number:337-034-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless board-to-board communication. Its vibrant green color not only adds a pop of visual interest but also signifies its reliability in high-temperature environments, with a robust UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of 34 copper alloy contact positions, this connector ensures secure and efficient power transmission at a 3 A amperage. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Whether you require straight or right-angle mounting, its versatile design caters to your specific application needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in demanding conditions. Elevate your connectivity solutions with this essential component.