337-034-544-208

Heilind Number:EDA337-034-544-208
Manufacturer:EDAC
Manufacturer Number:337-034-544-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Crafted with precision, this essential component features a vibrant green hue and durable construction, boasting a housing made of UL 94V-0 Thermoplastic Polyester for optimum safety and performance. With two rows of 34 copper alloy contacts, it ensures secure and reliable connections for your electronic devices. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in any environment. Elevate your circuitry with this versatile connector, a vital solution in the realm of electronic connectivity.