337-034-544-212

Heilind Number:EDA337-034-544-212
Manufacturer:EDAC
Manufacturer Number:337-034-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in even the most demanding environments. With a dual-row configuration and 34 positions, it offers ample connectivity options for your circuit board. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates seamless integration into your setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Whether you're a hobbyist or a professional, this Card Edge Connector is a must-have for your electronic projects.