337-034-544-268

Heilind Number:EDA337-034-544-268
Manufacturer:EDAC
Manufacturer Number:337-034-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-268

Detailed Description

Enhance your circuit connectivity with this reliable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and longevity. With two rows of precision copper alloy contacts, this connector offers a seamless and efficient connection for your electronic components. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB assembly. Featuring 34 positions in total, it provides ample room for multiple connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Elevate your PCB design with this essential component, a must-have in any electronic assembly project.