337-034-544-602

Heilind Number:EDA337-034-544-602
Manufacturer:EDAC
Manufacturer Number:337-034-544-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a single row layout with 34 positions, perfect for your high-density application needs. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is optimized for efficiency and performance. Whether you're working on a personal project or industrial application, trust in our Card Edge Connector to deliver seamless connectivity every time.