337-034-544-604

Heilind Number:EDA337-034-544-604
Manufacturer:EDAC
Manufacturer Number:337-034-544-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-604

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, this connector not only adds a pop of color but also offers reliable performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 34 positions, it ensures efficient signal transmission. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector is a must-have in your inventory. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers versatility and resilience in various environments. Elevate your PCB connectivity with this essential component.