337-034-544-607

Heilind Number:EDA337-034-544-607
Manufacturer:EDAC
Manufacturer Number:337-034-544-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a single row layout with 34 positions for optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures both reliability and visual appeal. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, precision is never compromised. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you require straight or angled mounting, this connector offers versatility to meet your specific needs. Elevate your electronic projects with this high-quality solution.