337-034-544-612

Heilind Number:EDA337-034-544-612
Manufacturer:EDAC
Manufacturer Number:337-034-544-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-612

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant Green. Designed for efficiency, it boasts a single row layout with 34 positions and a pitch of .156 inches, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a low row spacing of .2 inches and straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse applications. Elevate your connectivity game with this essential component.