337-034-544-658

Heilind Number:EDA337-034-544-658
Manufacturer:EDAC
Manufacturer Number:337-034-544-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, it features a single row with 34 positions for optimal functionality. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The Copper Alloy contacts guarantee reliable conductivity, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Suitable for a wide range of applications, it offers a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connections.