337-034-544-678

Heilind Number:EDA337-034-544-678
Manufacturer:EDAC
Manufacturer Number:337-034-544-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-678

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row configuration with 34 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, in a striking green hue, guarantees longevity and reliability in any application. Crafted with precision, the contact material is Copper Alloy, offering excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for secure and stable connections. Suitable for a wide range of operating environments, it boasts an impressive amperage rating of 3A and an operating temperature range from -40 to 105°C. Whether used in industrial machinery or consumer electronics, this connector is a vital component for seamless signal transmission. Trust in its quality for all your board-to-board PCB connection needs.