337-034-544-802

Heilind Number:EDA337-034-544-802
Manufacturer:EDAC
Manufacturer Number:337-034-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-802

Detailed Description

Enhance your electronic connections with this Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector features a 3 A amperage and is crafted from durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 34 positions, it ensures seamless connectivity on your PCB. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector can withstand temperatures from -40 to 105 °C, making it a versatile choice for your electronic projects. Upgrade your setup with this essential component, perfect for Board To Board PCB connections.