337-034-544-803

Heilind Number:EDA337-034-544-803
Manufacturer:EDAC
Manufacturer Number:337-034-544-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green hue, this connector not only stands out visually but also offers reliable functionality, with a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient connections for your electronic components. Boasting 34 positions, it caters to a wide range of PCB layouts, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environmental conditions. Upgrade your board-to-board connections with this essential component, a must-have in any electronic assembly setup.