337-034-544-804

Heilind Number:EDA337-034-544-804
Manufacturer:EDAC
Manufacturer Number:337-034-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-804

Detailed Description

Enhance your electronic connections with our two-row Card Edge Connector, designed for seamless board-to-board PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vivid green hue, this connector ensures both performance and visibility. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees optimal conductivity even in high-demand applications. Featuring 34 positions, it offers ample connectivity for your circuitry needs. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your setup with this essential component, ideal for a range of electronic projects.