337-034-544-807

Heilind Number:EDA337-034-544-807
Manufacturer:EDAC
Manufacturer Number:337-034-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-807

Detailed Description

Enhance your electronic connections with our Card Edge Connector, featuring a vibrant Green color that stands out on your PCB. Engineered for seamless power transmission, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of precision-machined Copper Alloy contacts, each with a pitch of .156 inches, it ensures reliable data transfer in high-density configurations. The 34 positions and straight mount orientation offer versatility in board-to-board connectivity, while the wide operating temperature range from -40 to 105 °C guarantees performance in diverse environments. Trust in this essential component for secure and efficient PCB assembly.