337-034-544-808

Heilind Number:EDA337-034-544-808
Manufacturer:EDAC
Manufacturer Number:337-034-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Its vibrant green color adds a touch of organization to your setup, while its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With two rows and 34 positions, this connector offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're a hobbyist or a professional, this connector is a must-have for seamless board-to-board connections. Explore our full range of connectors for all your PCB needs.