337-034-544-812

Heilind Number:EDA337-034-544-812
Manufacturer:EDAC
Manufacturer Number:337-034-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a vibrant green color and is engineered to withstand demanding industrial environments. With a 3A amperage rating and UL 94V-0 thermoplastic polyester housing, it ensures reliable performance under pressure. The two-row configuration, crafted from copper alloy, offers 34 positions for seamless data transmission. Its .156-inch pitch and .2-inch row spacing provide optimal connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic assembly project. Explore our full range of connectors to find the perfect solution for your needs.