337-034-544-858

Heilind Number:EDA337-034-544-858
Manufacturer:EDAC
Manufacturer Number:337-034-544-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-858

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only ensures efficient power transfer but also adds a pop of color to your PCB setup. Designed for optimal performance, this connector boasts a 3 A amperage and is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows and 34 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material and .156-inch pitch further optimize signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB setup with this essential component.