337-034-544-868

Heilind Number:EDA337-034-544-868
Manufacturer:EDAC
Manufacturer Number:337-034-544-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue that stands out on your circuit board. Designed for high performance, this connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 34 positions, it facilitates seamless data transfer between boards. The Copper Alloy contact material and .156-inch pitch ensure optimal conductivity, while the .2-inch row spacing allows for efficient board-to-board connections. Its straight mount orientation offers easy installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.