337-034-544-878

Heilind Number:EDA337-034-544-878
Manufacturer:EDAC
Manufacturer Number:337-034-544-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-544-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-544-878

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts offering a total of 34 positions, it provides ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile placement on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects in need of a secure and efficient board-to-board connection solution. Explore our range of connectors for more options tailored to your needs.