337-034-555-201

Heilind Number:EDA337-034-555-201
Manufacturer:EDAC
Manufacturer Number:337-034-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-555-201

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for top performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With a dual-row configuration and 34 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees stability in any environment. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is the perfect choice for your electronic projects.