337-034-555-202

Heilind Number:EDA337-034-555-202
Manufacturer:EDAC
Manufacturer Number:337-034-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-555-202

Detailed Description

Introducing our reliable Card Edge Connector, designed for seamless connectivity in electronic applications. Featuring a vibrant green color, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers optimal performance with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing, along with 34 positions, provide ample connectivity options for your PCB needs. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this essential component for secure and efficient board-to-board connections in your projects.