337-034-555-203

Heilind Number:EDA337-034-555-203
Manufacturer:EDAC
Manufacturer Number:337-034-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-555-203

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With 34 positions spread across 2 rows, it offers ample connectivity options, while the copper alloy contact material guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, and with a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects. Upgrade your connectivity solutions today.