337-034-555-204

Heilind Number:EDA337-034-555-204
Manufacturer:EDAC
Manufacturer Number:337-034-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows and a total of 34 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing facilitates efficient PCB layout. Trust in the quality and efficiency of this connector to meet your connectivity needs with precision. Elevate your PCB designs with this essential component, designed to deliver optimal performance and longevity.