337-034-555-207

Heilind Number:EDA337-034-555-207
Manufacturer:EDAC
Manufacturer Number:337-034-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of copper alloy contacts, each positioned at a .156-inch pitch with .2-inch row spacing, it offers seamless board-to-board connectivity. Its 34 positions ensure ample room for various connections, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic assemblies. Explore our wide range of connectors for all your PCB needs.