337-034-555-208

Heilind Number:EDA337-034-555-208
Manufacturer:EDAC
Manufacturer Number:337-034-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-555-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 34 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our product to deliver exceptional performance and longevity in your electronic projects.