337-034-555-212

Heilind Number:EDA337-034-555-212
Manufacturer:EDAC
Manufacturer Number:337-034-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-555-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it stands out for easy identification. Built for durability, the housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of contacts made from Copper Alloy, it offers optimal conductivity for seamless data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB mounting, while the 34 positions provide ample connectivity options. Designed for straight mounting orientation, it offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Explore seamless connectivity with this essential component in the PCB Connectors category.