337-034-555-268

Heilind Number:EDA337-034-555-268
Manufacturer:EDAC
Manufacturer Number:337-034-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-555-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-555-268

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in circuit boards. Its vibrant Green hue not only adds a touch of vibrancy but also signifies its eco-friendly composition. Engineered for optimal performance, it boasts a maximum amperage of 3 A, making it suitable for a range of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. With two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transmission. The 34 available positions offer ample connectivity options, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your PCB assembly needs. Explore its versatility in the realm of Board To Board PCB connections, where it excels in delivering a seamless interface for your electronic devices.