337-034-555-802

Heilind Number:EDA337-034-555-802
Manufacturer:EDAC
Manufacturer Number:337-034-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-555-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this essential component ensures a secure and efficient link between circuit boards. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in demanding environments. Its dual-row design, with 34 positions at a .156-inch pitch, allows for multiple connections with ease. The straight mount orientation and -40 to 105 °C operating temperature range further enhance its versatility. Trust in this connector for seamless board-to-board communication in your projects.