337-034-555-803

Heilind Number:EDA337-034-555-803
Manufacturer:EDAC
Manufacturer Number:337-034-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-555-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it offers a sleek and efficient solution for your electronic assembly needs. With an amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The 2-row design with 34 positions allows for seamless board-to-board connections. Made of copper alloy, the contacts provide excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your setup with this essential component for seamless and efficient electronic systems.