337-034-555-807

Heilind Number:EDA337-034-555-807
Manufacturer:EDAC
Manufacturer Number:337-034-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-555-807

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in striking green. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration for 34 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in its 3A amperage rating and robust construction for efficient and secure board-to-board connections. Elevate your electronic projects with this essential component.