337-034-555-808

Heilind Number:EDA337-034-555-808
Manufacturer:EDAC
Manufacturer Number:337-034-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-555-808

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector boasts a sleek and professional look while delivering functionality with a current rating of 3 A. Its housing material, UL 94V-0 Thermoplastic Polyester, ensures safety and compliance with industry standards. With two rows and a total of 34 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, and its straight mount orientation is versatile for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connection solutions with this high-quality Card Edge Connector.