337-034-555-858

Heilind Number:EDA337-034-555-858
Manufacturer:EDAC
Manufacturer Number:337-034-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-555-858

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers high performance, with a current rating of 3 A. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of contacts made from Copper Alloy, each with a pitch of .156 inches and spaced .2 inches apart, it provides efficient and secure connectivity. Boasting 34 positions, this connector supports complex PCB layouts. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Ideal for board-to-board connections, this Card Edge Connector is a must-have for your electronic projects.