337-034-555-868

Heilind Number:EDA337-034-555-868
Manufacturer:EDAC
Manufacturer Number:337-034-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-555-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-555-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 3A. Boasting 34 positions and a straight mount orientation, it ensures seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for your electronic projects. Upgrade your connectivity game with this high-quality and efficient connector.