337-034-556-201

Heilind Number:EDA337-034-556-201
Manufacturer:EDAC
Manufacturer Number:337-034-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-556-201

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Featuring a vibrant green color, this connector offers a sleek and efficient solution for your electronic connections. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, it ensures reliable performance. Boasting two rows with a total of 34 positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. The straight mount orientation and a temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic assemblies with this essential component.