337-034-556-202

Heilind Number:EDA337-034-556-202
Manufacturer:EDAC
Manufacturer Number:337-034-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency, this connector features a vibrant green color and boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and 34 positions with a .156-inch pitch and .2-inch row spacing, it offers versatile connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Elevate your PCB assembly with this essential connector, a must-have in any electronics project.