337-034-556-203

Heilind Number:EDA337-034-556-203
Manufacturer:EDAC
Manufacturer Number:337-034-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green color. Designed for high performance, it features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and 34 positions, this connector offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your setup with this essential component, perfect for seamless board-to-board connections.