337-034-556-204

Heilind Number:EDA337-034-556-204
Manufacturer:EDAC
Manufacturer Number:337-034-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Featuring a vibrant green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. With two rows and 34 positions, it offers ample space for secure connections, while the copper alloy contact material ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's designed for versatility and longevity. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Elevate your circuitry with this essential connector, a must-have for any electronics project.