337-034-556-207

Heilind Number:EDA337-034-556-207
Manufacturer:EDAC
Manufacturer Number:337-034-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-556-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, it offers both visual appeal and reliable protection. Featuring two rows of 34 positions each, this connector ensures seamless communication between boards. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage rating for high-speed data transfer. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.