337-034-556-208

Heilind Number:EDA337-034-556-208
Manufacturer:EDAC
Manufacturer Number:337-034-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for durability, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and 34 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts guarantee secure and low-resistance connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your setup with this essential component for seamless board-to-board connections.