337-034-556-212

Heilind Number:EDA337-034-556-212
Manufacturer:EDAC
Manufacturer Number:337-034-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-556-212

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. With two rows and 34 positions, it offers ample connectivity for your PCB applications. The Copper Alloy contacts provide efficient power transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Its straight mount orientation makes it versatile for various board-to-board connections. Trust in our high-quality connector to streamline your electronic projects with precision and efficiency.