337-034-556-258

Heilind Number:EDA337-034-556-258
Manufacturer:EDAC
Manufacturer Number:337-034-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-556-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows of 34 positions and a pitch of .156 inches, it offers seamless integration for your circuitry. The straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility, making it ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential connector for seamless board-to-board connections.