337-034-556-268

Heilind Number:EDA337-034-556-268
Manufacturer:EDAC
Manufacturer Number:337-034-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-556-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-556-268

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color, ensuring both reliability and visual appeal. With two rows of Copper Alloy contacts, each capable of handling up to 3A of current, it offers seamless power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Boasting 34 positions, this connector facilitates multiple connections within your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your board-to-board connections with this essential component.