337-034-556-804

Heilind Number:EDA337-034-556-804
Manufacturer:EDAC
Manufacturer Number:337-034-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-556-804

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Its vibrant green color adds a touch of personality, while its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With two rows and 34 positions, this connector offers ample space for seamless PCB connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications.Upgrade your device with this high-performance connector.